+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 15W | |
Input voltage | 18...36V DC | |
Output voltage | 15V DC | |
Output current | 1A | |
Mounting | PCB | |
Manufacturer series | MDS15 | |
Body dimensions | 50.8x25.4x12mm | |
Efficiency | 86% | |
Operating temperature | -40...90°C | |
Switching frequency | 250kHz | |
Protection | anti-overload OPP, short circuit protection SCP, undervoltage UVP | |
Insulation voltage | 4kV | |
Number of outputs | 1 | |
Application | medical applications | |
Dimensions | 2"x1" |