+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MDS15S

Enclosure for connectors: D-Sub; D-Sub 15pin,D-Sub HD 26pin


Manufacturer: MH CONNECTORS

Manufacturer part number:
MDS15S
TME Symbol:
MDS15S

Specification

Manufacturer
MH CONNECTORS
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 15pin, D-Sub HD 26pin
Spatial orientation
angled 90°, straight
Locking system
slide latch
Closing system
screwed
Enclosure material
plastic
Kit contents
complete shell
Gross weight17.8 g
Certificates
See other products in this category: D-Sub housings MH CONNECTORS,
*
MDS15S
6 in TME stock
Net price for quantities from 1 pcs - 3.70 USDGross price for quantities from 1 pcs - 3.70 USD
Net price for quantities from 5 pcs - 3.04 USDGross price for quantities from 5 pcs - 3.04 USD
Net price for quantities from 20 pcs - 2.73 USDGross price for quantities from 20 pcs - 2.73 USD
Net price for quantities from 100 pcs - 2.33 USDGross price for quantities from 100 pcs - 2.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts