+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MDS37S

Enclosure for connectors: D-Sub; D-Sub 37pin,D-Sub HD 62pin

Manufacturer: MH CONNECTORS

Manufacturer part number:
MDS37S
TME Symbol:
MDS37S

Specification

Manufacturer
MH CONNECTORS
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 37pin, D-Sub HD 62pin
Spatial orientation
angled 90°, straight
Locking system
slide latch
Closing system
screwed
Enclosure material
plastic
Kit contents
complete shell
Gross weight33.5 g
Certificates
See other products in this category: D-Sub housings MH CONNECTORS,
*
MDS37S
0 in TME stock
Net price for quantities from 100 pcs - 4.85 USDGross price for quantities from 100 pcs - 4.85 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.