+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | detecting | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPDT | |
DC contacts rating @R | 0.3A / 30V DC | |
Leads | angled, for PCB | |
Manufacturer series | MDS | |
Mechanical durability | 30000 cycles | |
Max. contact resistance: | 100mΩ | |
Switching method | ON-(ON) | |
Mounting | SMT | |
Operating Force | 0.5N | |
Electrical life | 30000 cycles | |
Kind of package | reel, tape | |
Quantity in set/package | 1000pcs. | |
Contact plating | silver plated | |
Contact material | copper | |
Operating temperature | -25...70°C |