+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1846797

Connector: pluggable terminal block; socket; male; 10A; 250V; THT


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1846797

Alternative designations: MDSTB 2,5/12-GF

TME Symbol:
MDSTB2.5/12-GF

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Current rating
10A
Rated voltage
0.25kV
Number of pins
12
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
PBT
Connector pinout layout
1x12
Contacts pitch
5mm
Number of ways
12
Locking system
screws
Conform to the norm
CSA UL VDE
Gross weight22 g
Certificates
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
*
1846797
0 in TME stock
Net price for quantities from 1 pcs - 11.50 USDGross price for quantities from 1 pcs - 11.50 USD
Net price for quantities from 5 pcs - 10.30 USDGross price for quantities from 5 pcs - 10.30 USD
Net price for quantities from 20 pcs - 9.20 USDGross price for quantities from 20 pcs - 9.20 USD
Net price for quantities from 100 pcs - 8.05 USDGross price for quantities from 100 pcs - 8.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.