+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: MDSTB 2,5/ 2-GF-5,08
Manufacturer | PHOENIX CONTACT | |
Type of connector | pluggable terminal block | |
Manufacturer series | COMBICON M | |
Rated voltage | 0.4kV | |
Number of pins | 2 | |
Electrical mounting | THT | |
Contact material | copper alloy | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Body material | PBT | |
Length | 22.1mm | |
Body colour | green | |
Contacts pitch | 5.08mm | |
Height | 23.7mm | |
Width | 22.86mm |