+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1846409

Connector: pluggable terminal block; COMBICON M; 400V; PIN: 6; THT


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1846409

Alternative designations: MDSTB 2,5/ 6-G

TME Symbol:
MDSTB2.5/6-G

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON M
Rated voltage
0.4kV
Number of pins
6
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Length
22.1mm
Body colour
green
Contacts pitch
5mm
Height
23.7mm
Width
32.5mm
Gross weight9.43 g
Certificates
EAN code4017918183639
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1846409
0 in TME stock
Net price for quantities from 50 pcs - 3.73 USDGross price for quantities from 50 pcs - 3.73 USD
Net price for quantities from 100 pcs - 3.27 USDGross price for quantities from 100 pcs - 3.27 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.