+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1762949

Connector: pluggable terminal block; COMBICON M; 630V; PIN: 12


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1762949

Alternative designations: MDSTBV 2,5/12-G1

TME Symbol:
MDSTBV2.5/12-G1

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON M
Rated voltage
0.63kV
Number of pins
12
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
28.5mm
Body colour
green
Contacts pitch
5mm
Height
22.1mm
Width
61.56mm
Gross weight18.35 g
Certificates
EAN code4017918031527
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1762949
0 in TME stock
Net price for quantities from 50 pcs - 6.98 USDGross price for quantities from 50 pcs - 6.98 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.