+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1846098

Connector: pluggable terminal block; COMBICON M; 400V; PIN: 3; THT


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1846098

Alternative designations: MDSTBV 2,5/ 3-GF

TME Symbol:
MDSTBV2.5/3-GF

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON M
Rated voltage
0.4kV
Number of pins
3
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Length
23.7mm
Body colour
green
Contacts pitch
5mm
Height
22.1mm
Width
27.5mm
Gross weight8.79 g
Certificates
EAN code4017918183592
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1846098
0 in TME stock
Net price for quantities from 50 pcs - 4.32 USDGross price for quantities from 50 pcs - 4.32 USD
Net price for quantities from 100 pcs - 3.78 USDGross price for quantities from 100 pcs - 3.78 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.