+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1845950

Connector: pluggable terminal block; COMBICON M; 400V; PIN: 4; THT

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1845950

Alternative designations: MDSTBV 2,5/ 4-G

TME Symbol:
MDSTBV2.5/4-G

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON M
Rated voltage
0.4kV
Number of pins
4
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Length
23.69mm
Body colour
green
Contacts pitch
5mm
Height
22.1mm
Width
22.52mm
Gross weight6.504 g
Certificates
EAN code4017918184704
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1845950
0 in TME stock
Net price for quantities from 50 pcs - 2.72 USDGross price for quantities from 50 pcs - 2.72 USD
Net price for quantities from 100 pcs - 2.40 USDGross price for quantities from 100 pcs - 2.40 USD
Net price for quantities from 200 pcs - 2.11 USDGross price for quantities from 200 pcs - 2.11 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.