+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1877627

Connector: pluggable terminal block; COMBICON M; 400V; PIN: 2; THT

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1877627

Alternative designations: MDSTBVA 2,5/ 2-GL-5,08

TME Symbol:
MDSTBVA2.52GL5.08

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON M
Rated voltage
0.4kV
Number of pins
2
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Length
23.7mm
Body colour
green
Contacts pitch
5.08mm
Height
22.1mm
Width
17.74mm
Gross weight3.63 g
Certificates
EAN code4017918184964
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1877627
0 in TME stock
Net price for quantities from 50 pcs - 2.08 USDGross price for quantities from 50 pcs - 2.08 USD
Net price for quantities from 100 pcs - 1.85 USDGross price for quantities from 100 pcs - 1.85 USD
Net price for quantities from 200 pcs - 1.62 USDGross price for quantities from 200 pcs - 1.62 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.