+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10S08

Button; none; round; red; ABS; Button marking: blank; Ø6.7mm


Manufacturer: MEC

Manufacturer part number:
10S08
TME Symbol:
MEC10S08

Specification

Manufacturer
MEC
Type of switch accessories
button
Illumination
none
Button shape
round
Key button colour
red
Material
ABS
Button marking
blank
Mounting hole dimensions
Ø6.7mm
Gross weight5 g
Certificates
See other products in this category: Microswitches TACT MEC,
*
10S08
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 500.
Multiple of: 100.
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD