+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15451

Microswitch TACT; DPST-NO + DPST-NC; Pos: 2; 0.025A/120VDC; THT


Manufacturer: MEC

Manufacturer part number:
15451
TME Symbol:
MEC15451

Specification

Manufacturer
MEC
Type of switch
microswitch TACT
Contacts configuration
DPST-NO + DPST-NC
Number of positions
2
Stable positions number
2
DC contacts rating @R
0.025A / 120V DC
Mounting
THT
Illumination
none
Operating Force
2.5N
Body dimensions
12.6x12.6mm
Switching method
ON-ON
Terminal pitch
2.54x10.16mm
Leads
for PCB, straight
Soldering temperature
260°C / 10 s
Gross weight2 g
See other products in this category: Microswitches TACT MEC,
*
15451
71 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 7.08 USDGross price for quantities from 1 pcs - 7.08 USD
Net price for quantities from 10 pcs - 6.28 USDGross price for quantities from 10 pcs - 6.28 USD
Net price for quantities from 25 pcs - 6.00 USDGross price for quantities from 25 pcs - 6.00 USD
Net price for quantities from 50 pcs - 5.81 USDGross price for quantities from 50 pcs - 5.81 USD
Net price for quantities from 100 pcs - 5.60 USDGross price for quantities from 100 pcs - 5.60 USD
Net price for quantities from 200 pcs - 5.40 USDGross price for quantities from 200 pcs - 5.40 USD
Net price for quantities from 250 pcs - 5.32 USDGross price for quantities from 250 pcs - 5.32 USD
Net price for quantities from 300 pcs - 5.27 USDGross price for quantities from 300 pcs - 5.27 USD
Net price for quantities from 500 pcs - 5.07 USDGross price for quantities from 500 pcs - 5.07 USD
Packaging method by the manufacturer:Tube = 50 pcs