+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1DS11

Button; LED; round; transparent; Ø9.6mm; ABS; Button marking: blank


Manufacturer: MEC

Manufacturer part number:
1DS11
TME Symbol:
MEC1DS11

Specification

Manufacturer
MEC
Type of switch accessories
button
Illumination
LED
Button shape
round
Key button colour
transparent
Button size
Ø9.6mm
Material
ABS
Button marking
blank
Gross weight5 g
Certificates
See other products in this category: Microswitches TACT MEC,
*
1DS11
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 20 pcs - 0.58 USDGross price for quantities from 20 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
Net price for quantities from 2000 pcs - 0.41 USDGross price for quantities from 2000 pcs - 0.41 USD
Net price for quantities from 5000 pcs - 0.40 USDGross price for quantities from 5000 pcs - 0.40 USD
Packaging method by the manufacturer:Bag = 100 pcs