+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1F091

Button; round; black; Ø9.6mm; plastic


Manufacturer: MEC

Manufacturer part number:
1F091
TME Symbol:
MEC1F091

Specification

Manufacturer
MEC
Type of switch accessories
button
Button shape
round
Key button colour
black
Button size
Ø9.6mm
Material
plastic
Related items
MEC3FTH9, MEC1625006
Gross weight0.29 g
See other products in this category: Microswitches TACT MEC,
*
1F091
748 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
Packaging method by the manufacturer:
Bag = 100 pcs