+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1S09-22.5

Button; none; round; black; Ø6.5mm; Button marking: blank; H: 22.5mm


Manufacturer: MEC

Manufacturer part number:
1S09-22.5
TME Symbol:
MEC1S09-22.5

Specification

Manufacturer
MEC
Type of switch accessories
button
Illumination
none
Button shape
round
Key button colour
black
Button size
Ø6.5mm
Button marking
blank
Height
22.5mm
Gross weight0.652 g
Certificates
See other products in this category: Microswitches TACT MEC,
*
1S09-22.5
0 in TME stock
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
Net price for quantities from 2000 pcs - 0.36 USDGross price for quantities from 2000 pcs - 0.36 USD
Net price for quantities from 5000 pcs - 0.34 USDGross price for quantities from 5000 pcs - 0.34 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.
Packaging method by the manufacturerBag = 1 000 pcs