+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1SS09-10.4

Button; none; round; black; Ø6.5mm; polyamide; H: 10.4mm


Manufacturer: MEC

Manufacturer part number:
1SS09-10.4
TME Symbol:
MEC1SS09-10.4

Specification

Manufacturer
MEC
Type of switch accessories
button
Illumination
none
Button shape
round
Key button colour
black
Button size
Ø6.5mm
Material
polyamide
Button marking
blank
Height
10.4mm
Gross weight5 g
Certificates
See other products in this category: Microswitches TACT MEC,
*
1SS09-10.4
0 in TME stock
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.