+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1US16

Button; round; white; Ø12mm; 5G; H: 6.7mm


Manufacturer: MEC

Manufacturer part number:
1US16
TME Symbol:
MEC1US16

Specification

Manufacturer
MEC
Type of switch accessories
button
Button shape
round
Key button colour
white
Button size
Ø12mm
Related items
MEC5GSH93502R, MEC5GSH93522, MEC5GSH93561, MEC5GSH93582, MEC5GTH93502, MEC5GTH93522, MEC5GTH93561, MEC5GTH93582
Application - series/manufacturer
5G
Height
6.7mm
Gross weight0.462 g
Certificates
See other products in this category: Microswitches TACT MEC,
*
1US16
100 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 20 pcs - 0.62 USDGross price for quantities from 20 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 80 pcs - 0.58 USDGross price for quantities from 80 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 250 pcs - 0.55 USDGross price for quantities from 250 pcs - 0.55 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.51 USD