+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MEC | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 24V DC | |
Mounting | THT | |
Illumination | none | |
Operating Force | 3.5N | |
Body dimensions | 10x10mm | |
Button height | 6.4mm | |
Switching method | OFF-(ON) | |
Terminal pitch | 7.62x10.16mm | |
Operating temperature | -40...160°C | |
Button shape | round | |
Leads | for PCB, straight | |
Max. contact resistance: | 30mΩ | |
Min. insulation resistance | 0.1GΩ | |
Contact plating | silver plated | |
IP rating | IP67 | |
Mechanical durability | 10000000 cycles | |
Soldering temperature | 260°C / 10 s |