+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEC | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 24V DC | |
Mounting | THT | |
Operating Force | 3.5N | |
Body dimensions | 10x13.9x12mm | |
Switching method | OFF-(ON) | |
Operating temperature | -40...160°C | |
Key stroke | 1mm | |
Leads | angled, for PCB | |
Contact material | silver | |
Max. contact resistance: | 30mΩ | |
Min. insulation resistance | 10MΩ | |
IP rating | IP67 | |
Mechanical durability | 10000000 cycles | |
Body colour | black |