+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3E24-09.5

Button; yellow; 3E; 9.5mm


Manufacturer: MEC

Manufacturer part number:
3E24-09.5
TME Symbol:
MEC3E24-09.5

Specification

Manufacturer
MEC
Type of switch accessories
button
Key button colour
yellow
Application - series/manufacturer
3E
Height
9.5mm
Gross weight5 g
Certificates
See other products in this category: Microswitches TACT MEC,
*
3E24-09.5
0 in TME stock
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 2 000.
Multiplicity: 100.