+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5ESH935

Microswitch TACT; SPST; Pos: 2; 0.05A/24VDC; SMT; none; 3.5N; 6.4mm


Manufacturer: MEC

Manufacturer part number:
5ESH935
TME Symbol:
MEC5ESH935

Specification

Manufacturer
MEC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
SMT
Illumination
none
Operating Force
3.5N
Body dimensions
10x10x6.4mm
Button height
6.4mm
Switching method
OFF-(ON)
Operating temperature
-40...160°C
Key stroke
1mm
Leads
for PCB
Contact material
silver
Max. contact resistance:
30mΩ
Min. insulation resistance
10MΩ
IP rating
IP67
Mechanical durability
10000000 cycles
Body colour
black
Gross weight0.73 g
Certificates
See other products in this category: Microswitches TACT MEC,
*
5ESH935
824 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 10 pcs - 2.72 USDGross price for quantities from 10 pcs - 2.72 USD
Net price for quantities from 25 pcs - 2.47 USDGross price for quantities from 25 pcs - 2.47 USD
Net price for quantities from 50 pcs - 2.28 USDGross price for quantities from 50 pcs - 2.28 USD
Net price for quantities from 100 pcs - 2.12 USDGross price for quantities from 100 pcs - 2.12 USD
Net price for quantities from 200 pcs - 1.98 USDGross price for quantities from 200 pcs - 1.98 USD
Net price for quantities from 250 pcs - 1.94 USDGross price for quantities from 250 pcs - 1.94 USD
Net price for quantities from 300 pcs - 1.91 USDGross price for quantities from 300 pcs - 1.91 USD
Net price for quantities from 500 pcs - 1.85 USDGross price for quantities from 500 pcs - 1.85 USD
Net price for quantities from 1250 pcs - 1.77 USDGross price for quantities from 1250 pcs - 1.77 USD
Packaging method by the manufacturer:Tube = 50 pcs