+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | MEC | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 24V DC | |
Mounting | SMT | |
Illumination | none | |
Operating Force | 3.5N | |
Body dimensions | 10x10x6.4mm | |
Button height | 6.4mm | |
Switching method | OFF-(ON) | |
Terminal pitch | 12.5x7.62mm | |
Manufacturer series | 5G | |
Operating temperature | -40...160°C | |
Button shape | round | |
Key stroke | 1mm | |
Leads | for PCB | |
Max. contact resistance: | 30mΩ | |
Min. insulation resistance | 10MΩ | |
IP rating | IP67 | |
Mechanical durability | 10000000 cycles |