+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5GTH93542

Microswitch TACT; SPST; Pos: 2; 0.05A/24VDC; THT; LED; yellow; 3.5N


Manufacturer: MEC

Manufacturer part number:
5GTH93542
TME Symbol:
MEC5GTH93542

Specification

Manufacturer
MEC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
LED
Backlight colour
yellow
Operating Force
3.5N
Body dimensions
10x10x6.4mm
Button height
6.4mm
Switching method
OFF-(ON)
Manufacturer series
Multimec 5G
Operating temperature
-30...85°C
Key stroke
1mm
Leads
for PCB
Contact material
silver
Max. contact resistance:
30mΩ
Min. insulation resistance
10MΩ
IP rating
IP67
Mechanical durability
10000000 cycles
Body colour
black
Gross weight10 g
Certificates
See other products in this category: Microswitches TACT MEC,
See other products from this series.:
*
5GTH93542
0 in TME stock
Net price for quantities from 1000 pcs - 2.67 USDGross price for quantities from 1000 pcs - 2.67 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 1 000.
Multiplicity: 50.