+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

121050D

Measuring tape; L: 50m; Width: 15mm; ABS; measure

Manufacturer: MEDID

Manufacturer part number:
121050D
TME Symbol:
MED.121050D

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
50m
Width
15mm
Enclosure material
ABS
Trade name
measure
Gross weight807 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
121050D
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 14.32 USDGross price for quantities from 1 pcs - 14.32 USD
Net price for quantities from 3 pcs - 14.02 USDGross price for quantities from 3 pcs - 14.02 USD