+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2048

Try square; L: 200mm

Manufacturer: MEDID

Manufacturer part number:
2048
TME Symbol:
MED.2048

Specification

Manufacturer
MEDID
Type of tool
try square
Length
0.2m
Material
stainless steel
Gross weight205 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
2048
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 10.47 USDGross price for quantities from 1 pcs - 10.47 USD