+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2050

Try square; L: 300mm

Manufacturer: MEDID

Manufacturer part number:
2050
TME Symbol:
MED.2050

Specification

Manufacturer
MEDID
Type of tool
try square
Length
0.3m
Material
stainless steel
Gross weight260.4 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID
*
2050
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 10 pcs