+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

218

Measuring tape; L: 2m; Width: 13mm; steel; self-adhesive; measure

Manufacturer: MEDID

Manufacturer part number:
218
TME Symbol:
MED.218-2

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
2m
Width
13mm
Enclosure material
steel
Version
self-adhesive
Trade name
measure
Gross weight29 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
218
95 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.13 USDGross price for quantities from 1 pcs - 5.13 USD
Net price for quantities from 3 pcs - 4.77 USDGross price for quantities from 3 pcs - 4.77 USD
Packaging method by the manufacturer:Cardboard = 10 pcs