+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

25351

Measuring tape; L: 3m; Width: 19mm; measure

Manufacturer: MEDID

Manufacturer part number:
25351
TME Symbol:
MED.25351-NEW

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
3m
Width
19mm
Trade name
measure
Gross weight165.42 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
25351
11 in TME stock
Net price for quantities from 1 pcs - 9.37 USDGross price for quantities from 1 pcs - 9.37 USD
Net price for quantities from 5 pcs - 8.69 USDGross price for quantities from 5 pcs - 8.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs