+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

25541

Measuring tape; L: 8m; Width: 25mm; measure

Manufacturer: MEDID

Manufacturer part number:
25541
TME Symbol:
MED.25541

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
8m
Width
25mm
Trade name
measure
Gross weight526.17 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
25541
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.30 USDGross price for quantities from 1 pcs - 27.30 USD
Net price for quantities from 3 pcs - 25.35 USDGross price for quantities from 3 pcs - 25.35 USD
Packaging method by the manufacturer:
Cardboard = 5 pcs