+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

25550

Measuring tape; L: 10m; Width: 25mm; measure

Manufacturer: MEDID

Manufacturer part number:
25550
TME Symbol:
MED.25550

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
10m
Width
25mm
Trade name
measure
Gross weight491.6 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
25550
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.80 USDGross price for quantities from 1 pcs - 33.80 USD
Net price for quantities from 3 pcs - 31.38 USDGross price for quantities from 3 pcs - 31.38 USD