+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

264020

Measuring tape; L: 20m; Width: 13mm; ABS,elastolan; measure

Manufacturer: MEDID

Manufacturer part number:
264020
TME Symbol:
MED.264020

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
20m
Width
13mm
Enclosure material
ABS, elastolan
Trade name
measure
Gross weight464.6 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
264020
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.50 USDGross price for quantities from 1 pcs - 29.50 USD
Net price for quantities from 3 pcs - 27.39 USDGross price for quantities from 3 pcs - 27.39 USD