+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

264050

Measuring tape; L: 50m; Width: 13mm; ABS,elastolan; measure

Manufacturer: MEDID

Manufacturer part number:
264050
TME Symbol:
MED.264050

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
50m
Width
13mm
Enclosure material
ABS, elastolan
Trade name
measure
Gross weight1.1189 kg

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
264050
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 49.41 USDGross price for quantities from 1 pcs - 49.41 USD