+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

264510 -AS

Measuring tape; L: 10m; Width: 15mm; ABS,elastolan; measure

Manufacturer: MEDID

Manufacturer part number:
264510 -AS
TME Symbol:
MED.264510

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
10m
Width
15mm
Enclosure material
ABS, elastolan
Trade name
measure
Gross weight347.6 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
264510 -AS
4 in TME stock
Net price for quantities from 1 pcs - 22.51 USDGross price for quantities from 1 pcs - 22.51 USD
Net price for quantities from 3 pcs - 20.90 USDGross price for quantities from 3 pcs - 20.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts