+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

32

Scriber; 140mm; aluminium

Manufacturer: MEDID

Manufacturer part number:
32
TME Symbol:
MED.32

Specification

Manufacturer
MEDID
Type of tool
scriber
Length
140mm
Body material
aluminium
Gross weight23.22 g
See other products in this category: General Purpose Tools - Others MEDID,
*
32
12 in TME stock
Net price for quantities from 1 pcs - 9.58 USDGross price for quantities from 1 pcs - 9.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts