+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45191

Measuring tape; L: 5m; Width: 19mm; elastolan,stainless steel

Manufacturer: MEDID

Manufacturer part number:
45191
TME Symbol:
MED.45191-5

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
5m
Width
19mm
Enclosure material
elastolan, stainless steel
Measurement tool features
clip for fastening on belt
Trade name
measure
Gross weight228.9 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
45191
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.51 USDGross price for quantities from 1 pcs - 17.51 USD
Net price for quantities from 3 pcs - 16.26 USDGross price for quantities from 3 pcs - 16.26 USD
Packaging method by the manufacturer:Cardboard = 10 pcs