+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5419M

Measuring tape; L: 5m; Width: 19mm; ABS,rubber; measure

Manufacturer: MEDID

Manufacturer part number:
5419M
TME Symbol:
MED.5419M-5

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
5m
Width
19mm
Enclosure material
ABS, rubber
Resistance to
mechanical stesses
Trade name
measure
Measurement tool features
  • 2 magnets on the hook for the attraction 2,5kg
  • automatic tape return
  • clip for fastening on belt
  • rubber case protects against damage
Gross weight250.8 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
5419M
25 in TME stock
Net price for quantities from 1 pcs - 7.55 USDGross price for quantities from 1 pcs - 7.55 USD
Net price for quantities from 3 pcs - 7.01 USDGross price for quantities from 3 pcs - 7.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs