+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7258

Measuring tape; L: 8m; Width: 25mm; ABS,elastolan; measure

Manufacturer: MEDID

Manufacturer part number:
7258
TME Symbol:
MED.7258-8

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
8m
Width
25mm
Enclosure material
ABS, elastolan
Trade name
measure
Measurement tool features
  • both sides reading scale
  • clip for fastening on belt
Gross weight397.65 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
7258
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.27 USDGross price for quantities from 1 pcs - 20.27 USD
Net price for quantities from 3 pcs - 18.83 USDGross price for quantities from 3 pcs - 18.83 USD
Packaging method by the manufacturer:Cardboard = 10 pcs