+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8193

Measuring tape; L: 3m; Width: 19mm; ABS,elastolan; measure

Manufacturer: MEDID

Manufacturer part number:
8193
TME Symbol:
MED.8193

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
3m
Width
19mm
Enclosure material
ABS, elastolan
Trade name
measure
Gross weight135.4 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
8193
3 in TME stock
Net price for quantities from 1 pcs - 10.12 USDGross price for quantities from 1 pcs - 10.12 USD
Net price for quantities from 3 pcs - 9.39 USDGross price for quantities from 3 pcs - 9.39 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs