+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8195

Measuring tape; L: 5m; Width: 19mm; ABS,rubber; measure

Manufacturer: MEDID

Manufacturer part number:
8195
TME Symbol:
MED.8195-5

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
5m
Width
19mm
Enclosure material
ABS, rubber
Trade name
measure
Measurement tool features
  • both sides reading scale
  • clip for fastening on belt
Gross weight205.85 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
8195
18 in TME stock
Net price for quantities from 1 pcs - 10.80 USDGross price for quantities from 1 pcs - 10.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs