+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8308

Measuring tape; L: 8m; Width: 30mm; ABS,elastolan; measure

Manufacturer: MEDID

Manufacturer part number:
8308
TME Symbol:
MED.8308

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
8m
Width
30mm
Enclosure material
ABS, elastolan
Trade name
measure
Gross weight481 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
8308
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 29.89 USDGross price for quantities from 1 pcs - 29.89 USD
Packaging method by the manufacturer:Cardboard = 10 pcs