+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9013

Measuring tape; L: 3m; Width: 13mm; ABS; measure

Manufacturer: MEDID

Manufacturer part number:
9013
TME Symbol:
MED.9013

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
3m
Width
13mm
Enclosure material
ABS
Trade name
measure
Gross weight71.9 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
9013
76 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 3 pcs - 1.79 USDGross price for quantities from 3 pcs - 1.79 USD
Packaging method by the manufacturer:Cardboard = 25 pcs