+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9195

Measuring tape; L: 5m; Width: 19mm; ABS,elastolan,stainless steel

Manufacturer: MEDID

Manufacturer part number:
9195
TME Symbol:
MED.9195

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
5m
Width
19mm
Enclosure material
ABS, elastolan, stainless steel
Trade name
measure
Gross weight211.3 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
9195
5 in TME stock
Net price for quantities from 1 pcs - 28.89 USDGross price for quantities from 1 pcs - 28.89 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs