+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9256

Measuring tape; L: 6m; Width: 25mm; ABS,rubber; measure

Manufacturer: MEDID

Manufacturer part number:
9256
TME Symbol:
MED.9256

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
6m
Width
25mm
Enclosure material
ABS, rubber
Trade name
measure
Gross weight284.43 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
9256
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.42 USDGross price for quantities from 1 pcs - 5.42 USD
Net price for quantities from 3 pcs - 5.03 USDGross price for quantities from 3 pcs - 5.03 USD
Packaging method by the manufacturer:
Cardboard = 5 pcs