+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B525

Measuring tape; L: 5m; Width: 25mm; ABS,elastolan; measure

Manufacturer: MEDID

Manufacturer part number:
B525
TME Symbol:
MED.B525

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
5m
Width
25mm
Enclosure material
ABS, elastolan
Measurement tool features
locking mechanism and hook on tape's end enables to make measurement by one person
Trade name
measure
Gross weight236.9 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
B525
28 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.63 USDGross price for quantities from 1 pcs - 4.63 USD
Net price for quantities from 5 pcs - 4.31 USDGross price for quantities from 5 pcs - 4.31 USD
Packaging method by the manufacturer:Cardboard = 10 pcs