+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B825

Measuring tape; L: 8m; Width: 25mm; ABS,elastolan; measure

Manufacturer: MEDID

Manufacturer part number:
B825
TME Symbol:
MED.B825

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
8m
Width
25mm
Enclosure material
ABS, elastolan
Measurement tool features
locking mechanism and hook on tape's end enables to make measurement by one person
Trade name
measure
Gross weight354.4 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
B825
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 7.14 USDGross price for quantities from 1 pcs - 7.14 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs