+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BC230

Cutting wheel; Ø: 230mm; granite; Holder: assembly hole; 22mm

Manufacturer: MEDID

Manufacturer part number:
BC230
TME Symbol:
MED.BC230

Specification

Manufacturer
MEDID
Type of power tool accessories
cutting wheel
Saw diameter
230mm
Tools application
granite
Kind of holder
assembly hole
Holder socket size - mm
22mm
Gross weight674.7 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs MEDID,
*
BC230
4 in TME stock
Net price for quantities from 1 pcs - 12.94 USDGross price for quantities from 1 pcs - 12.94 USD
Net price for quantities from 3 pcs - 12.02 USDGross price for quantities from 3 pcs - 12.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts