+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL-1525

Measuring tape; L: 5m; Width: 25mm; ABS; measure

Manufacturer: MEDID

Manufacturer part number:
CL-1525
TME Symbol:
MED.CL-1525

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
5m
Width
25mm
Enclosure material
ABS
Measurement tool features
clip for fastening on belt
Trade name
measure
Gross weight223.1 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
CL-1525
25 in TME stock
Net price for quantities from 1 pcs - 6.77 USDGross price for quantities from 1 pcs - 6.77 USD
Net price for quantities from 5 pcs - 6.29 USDGross price for quantities from 5 pcs - 6.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.