+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MEDB2568BR

LED lamp; BA9S; white; 230VAC


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
MEDB2568BR
TME Symbol:
MEDB2568BR

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
white
Operating voltage
230V AC
Length
23mm
Diameter
9.6mm
Luminosity
7000mcd
Light source features
  • AC and DC voltage supplied
  • built-in bridge rectifier
  • built-in protection diode
  • built-in resistor
Gross weight2.218 g
Certificates
See other products in this category: Miniature light sources SIGNAL-CONSTRUCT,
*
MEDB2568BR
151 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.19 USDGross price for quantities from 1 pcs - 4.19 USD
Net price for quantities from 20 pcs - 3.93 USDGross price for quantities from 20 pcs - 3.93 USD
Net price for quantities from 60 pcs - 3.68 USDGross price for quantities from 60 pcs - 3.68 USD
Net price for quantities from 120 pcs - 3.43 USDGross price for quantities from 120 pcs - 3.43 USD
Packaging method by the manufacturer:Blister = 20 pcs