+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MEE1S0503SC

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 3.3VDC; Iout: 303mA; SIP

Manufacturer: Murata Power Solutions

Manufacturer part number:
MEE1S0503SC
TME Symbol:
MEE1S0503SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
3.3V DC
Output current
303mA
Case
SIP
Mounting
THT
Manufacturer series
MEE1
Body dimensions
11.53x6.1x10mm
Efficiency
80%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.35 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MEE1S0503SC
105 in TME stock
Net price for quantities from 1 pcs - 5.15 USDGross price for quantities from 1 pcs - 5.15 USD
Net price for quantities from 105 pcs - 4.60 USDGross price for quantities from 105 pcs - 4.60 USD
Net price for quantities from 140 pcs - 4.53 USDGross price for quantities from 140 pcs - 4.53 USD
Net price for quantities from 175 pcs - 4.46 USDGross price for quantities from 175 pcs - 4.46 USD
Net price for quantities from 280 pcs - 4.31 USDGross price for quantities from 280 pcs - 4.31 USD
Net price for quantities from 350 pcs - 4.24 USDGross price for quantities from 350 pcs - 4.24 USD
Net price for quantities from 525 pcs - 4.11 USDGross price for quantities from 525 pcs - 4.11 USD
Net price for quantities from 875 pcs - 3.95 USDGross price for quantities from 875 pcs - 3.95 USD
Net price for quantities from 1750 pcs - 3.91 USDGross price for quantities from 1750 pcs - 3.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 35 pcs